TDK C3225X7S1H475M230AE

50V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7S1H475M230AE.

IHS

Datasheet19 pages3 years ago

TDK

Inventory History

3 month trend:
+100%

CAD Models

Download TDK C3225X7S1H475M230AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.607
Stock
30,518
49,015
Authorized Distributors
2
5
Capacitance
4.7 µF
4.7 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 50V X7S 20% Pad SMD 1210 Soft Termination 125C Automotive T/R
100V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X7S1H475M230AE provided by its distributors.

50V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 50V X7S 1210 / 4.7 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x2.5x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210
Mlcc,1210,x7S,50V,4.7Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7S1H475M230AE
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 4700000, TOL: +/-20%, THICKNESS: 2.30 +0.30, -0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos