
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA6M3X8R2A474MAD | 0 | 1K | 2h | ||||||||
| Avnet | CGA6M3X8R2A474M200AD | 0 | 1K | 12h | ||||||||
| TTI Europe | CGA6M3X8R2A474M200AD | 0 | 1K | Tape & Reel | 1d | |||||||
| Worldway Electronics | CGA6M3X8R2A474M200AD | 21,573 | 7 | 9h | ||||||||
| Hi-Tech Circuit Group Ltd. | CGA6M3X8R2A474M200AD | 161 | 3d |
Download datasheets and manufacturer documentation for TDK CGA6M3X8R2A474M200AD.
Download TDK CGA6M3X8R2A474M200AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA6M3X8R2A474M200AD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6M3X8R2A474M200AD.