What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3225X8R2A474K200AB

100V 470nF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X8R2A474K200AB.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-3.97%

CAD Models

Download TDK C3225X8R2A474K200AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.554
$ 0.554
Stock
30,941
66,289
66,289
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-03-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 470nF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x2.5x2mm
Cap Ceramic 0.47uF 100V X8R 20% Pad SMD 1210 150C Automotive T/R
KYOCERA AVX12063F474K4T2A
1206 25 V 0.47 uF ±10% Tolerance X8R Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3225X8R2A474K200AB provided by its distributors.

100V 470nF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x2.5x2mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.47uF, Surface Mount, 1210
Cap Ceramic 0.47uF 100V X8R 10% Pad SMD 1210 150C T/R
Mlcc,1210,x8R,100V,0.47Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X8R2A474K200AB
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 474, TOL: +/-10%, THICKNESS: 2.00 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos