TDK CGA6M3X8R2A474K200AB

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 0.47uF X8R 10% AEC-Q200
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M3X8R2A474K200AB.

IHS

Datasheet16 pages7 years ago

Farnell

Inventory History

3 month trend:
+110%

CAD Models

Download TDK CGA6M3X8R2A474K200AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.466
$ 0.466
Stock
63,453
30,995
30,995
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 470nF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 470nF X8R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 470nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063F474K4T2A
1206 25 V 0.47 uF ±10% Tolerance X8R Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA6M3X8R2A474K200AB provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 0.47uF X8R 10% AEC-Q200
Cap Ceramic 0.47uF 100V X8R 10% Pad SMD 1210 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x2.5x2mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.47uF, Surface Mount, 1210
Cap Ceramic 0.47uF 100V X8R 10% SMD 1210 150°C Blister Plastic T/R
Avnet Japan
1210 (3225Metric) CERAMIC CAPACITOR CGA 100V 0.47muF ±10% X8R
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 474, TOL: +/-10%, THICKNESS: 2.00 ± 0.20
CAP, MLCC, 0.47UF, 100V, 1210; Capacitance:0.47µF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:CGA Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos