TDK CGA6M3X7T2E334K200AE

250V 330nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M3X7T2E334K200AE.

IHS

Datasheet19 pages4 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+107%

CAD Models

Download TDK CGA6M3X7T2E334K200AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.235
$ 0.235
Stock
126,095
104,695
104,695
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1210C334K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210
KYOCERA AVX12105C334KAT2A
1210 STANDARD 330NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX12101C334KAT2A
1210 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
C Series 1210 0.33 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
KYOCERA AVX12103C334KAT2A
1210 330 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 330nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA6M3X7T2E334K200AE provided by its distributors.

250V 330nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1210 330 nF ±10 % 250 V X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:3.2x2.5x2mm
Mlcc,1210,x7T,250V,0.33Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M3X7T2E334K200AE
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.33uF, Surface Mount, 1210
Cap Ceramic 0.33uF 250V X7T 10% SMD 1210 125°C T/R
Avnet Japan
Capacitor, AEC-Q200, 0.33UF, 250V, MLCC, 1210;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA6M3X7T2E334K200AE.