KYOCERA AVX 12101C334KAT2A

1210 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101C334KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
+30.12%

CAD Models

Download KYOCERA AVX 12101C334KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.339
Stock
51,394
47,961
Authorized Distributors
6
6
Capacitance
330 nF
330 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.78 mm
1.78 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100V 330nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 330nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 330nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B334KCHNNNE
Cap Ceramic 0.33uF 100V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX12105C334KAZ2A
Cap Ceramic 0.33uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Embossed T/R
Yageo GroupC1210C334K5RACTU
Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, SMD 1210 (3225), X7R, C1210C334K5RAC7800

Descriptions

Descriptions of KYOCERA AVX 12101C334KAT2A provided by its distributors.

1210 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.33uF 100V X7R 10% SMD 1210 125°C Embossed T/R
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 100V 0.33muF ±10% X7R
Ceramic Capacitor 0.33Uf 100V, X7R, 10%, 1210, Full Reel; Capacitance:0.33Μf; Voltage(Dc):100V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 12101C334KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12101C334KAT2A.