TDK CGA6M3C0G2E153J200AA

Cap Ceramic 0.015uF 250V C0G 5% Pad SMD 1210 125C Automotive T/R
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M3C0G2E153J200AA.

Upverter

Datasheet38 pages6 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA6M3C0G2E153J200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.371
Stock
14,914
47,724
Authorized Distributors
4
6
Capacitance
15 nF
15 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 15nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 100V C0G 5% SMD 1210 150°C Blister Plastic T/R
C Series 1210 15 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA6M3C0G2E153J200AA provided by its distributors.

Cap Ceramic 0.015uF 250V C0G 5% Pad SMD 1210 125C Automotive T/R
250V 15nF 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:3.2x2.5x2mm
TDK CGA6M3C0G2E153J200AA SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.015 F, 250 V,5%, C0G / NP0, CGA Series
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 15000, TOL: +/-5%, THICKNESS: 2.00 ± 0.20
Capacitor, 0.015µF, 250V, 5%, C0G/NP0, 1210; Capacitance:15000pF; Voltage Rating:250V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance
CAP, 0.015µF, 250V, 5%, C0G/NP0, 1210; Capacitance: 15000pF; Voltage Rating: 250V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos