TDK C3225C0G2E153J200AA

250V 15nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2E153J200AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
-22.63%

CAD Models

Download TDK C3225C0G2E153J200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.313
Stock
48,716
15,922
Authorized Distributors
6
4
Capacitance
15 nF
15 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 0.015UF 630V C0G 1210 / 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Cap Ceramic 0.015uF 100V C0G 5% SMD 1210 150°C Blister Plastic T/R
C Series 1210 15 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3225C0G2E153J200AA provided by its distributors.

250V 15nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 250V C0G 5% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:3.2x2.5x2mm
Multilayer Ceramic Capacitors 1210 250V C0G 153 5%
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 15000, TOL: +/-5%, THICKNESS: 2.00 ± 0.20
CERAMIC CAPACITOR 0.015UF 250V, C0G, 5%, 1210, FULL REEL; Capacitance:0.015µF; Voltage(DC):250V; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225C0G2E153J200AA.