TDK CGA6M2X7R2A474K200AA

100V 470nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M2X7R2A474K200AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA6M2X7R2A474K200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.151
$ 0.151
Stock
31,148
152,371
152,371
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX12101C474KAT2A
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ┬▒ 10%, X7R, 1210 [3225 Metric]
KYOCERA AVX12101C474KAZ2A
1210 STANDARD 470NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX12101C474K4T2A
1210 470 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C474K1RACTU
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric]
Yageo GroupC1210X474K1RACTU
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
50V 470nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA6M2X7R2A474K200AA provided by its distributors.

100V 470nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x2.5x2mm
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 2.00 ± 0.20
CAP, MLCC, X7R, 470NF, 100V, 1210; Capacitance: 0.47µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Tempe

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos