
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA6M2X7R2A105M200AA | 894 | 1 | Cut Tape | ||||||||
| DigiKey | 445-13016-1-ND | 3,818 | 1 | Cut Tape | ||||||||
| TME | CGA6M2X7R2A105MAA | 0 | 1K | 13h | ||||||||
| Avnet | CGA6M2X7R2A105M200AA | 0 | 1K | 3d | ||||||||
| TTI Europe | CGA6M2X7R2A105M200AA | 0 | 1K | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for TDK CGA6M2X7R2A105M200AA.
Download TDK CGA6M2X7R2A105M200AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGA6M2X7R2A105M200AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6M2X7R2A105M200AA.