TDK CGA6L2X7R2A684K160AA

100V 680nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.294
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6L2X7R2A684K160AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-5.40%

CAD Models

Download TDK CGA6L2X7R2A684K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.369
$ 0.369
Stock
495,180
217,332
217,332
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 680nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK325B7684KN-T
CAP CER 0.68UF 100V X7R 1210 / 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 0.68 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1210 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1210YC684KAT2A
Cap Ceramic 0.68uF 16V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX12103C684KAT2A
1210 680 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA6L2X7R2A684K160AA provided by its distributors.

100V 680nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.68uF 100V X7R 10% Pad SMD 1210 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210
CGA Series 1210 680 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:3.2x2.5x1.6mm
Cap Ceramic 0.68uF 1000V X7R 10% SMD 1210 125°C T/R
Avnet Japan
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 680000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAP .68UF 100VDC X7R 10% SMD 1210 ROHS COMPLIANT: YES
CAP, 0.68µF, 100V, 10%, X7R, 1210; Capacitance: 0.68µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Tempe

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA6L2X7R2A684K(160AA)
  • CGA6L2X7R2A684K160AA.