Murata GRM32CR72A684KA01L

100V 680nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.369
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32CR72A684KA01L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

HQonline

Future Electronics

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-25.24%

CAD Models

Download Murata GRM32CR72A684KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.294
$ 0.294
Stock
235,994
501,185
501,185
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-06-23
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 680nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 0.68 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12101C684KAZ2A
1210 680 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1210 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1210YC684KAT2A
Cap Ceramic 0.68uF 16V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX12103C684KAT2A
1210 680 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM32CR72A684KA01L provided by its distributors.

100V 680nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 0.68 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.68uF 100V X7R 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 3225M/1210
CAP CER .68UF 100V 10% X7R 1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32CR72A684KA01L.