
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CGA5L3X7R2E104M160AE | 55 | 14 | |||||||||
| Arrow Electronics | CGA5L3X7R2E104M160AE | 55 | 1 | |||||||||
| DigiKey | 445-7976-1-ND | 4,734 | 1 | Cut Tape | ||||||||
| TME | CGA5L3X7R2E104MAE | 0 | 2K | 7h | ||||||||
| TTI | CGA5L3X7R2E104M160AE | 0 | 2K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for TDK CGA5L3X7R2E104M160AE.
Download TDK CGA5L3X7R2E104M160AE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA5L3X7R2E104M160AE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L3X7R2E104M160AE.