TDK CGA5L2X7R2A104M160AE

Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2X7R2A104M160AE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

element14 APAC

Inventory History

3 month trend:
-0.45%

CAD Models

Download TDK CGA5L2X7R2A104M160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.062
$ 0.062
Stock
147,769
219,597
219,597
Authorized Distributors
6
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 100nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C104MAT2A
100V 100nF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C104MAT4A
Cap Ceramic 0.1uF 100V X7R 20% SMD 1206 125°C Embossed T/R
250V 100nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R
KYOCERA AVXLD061C104MAB2A
Cap Ceramic 0.1uF 100V X7R 20% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of TDK CGA5L2X7R2A104M160AE provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR CGA 100V 0.1muF ±20% X7R
Cap, 0.1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L2X7R2A104M160AE
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 104, TOL: +/-20%, THICKNESS: 1.60+0.30,-020

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos