Descriptions of TDK CGA5L3X5R1H106K160AB provided by its distributors.
50V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP, 10µF, 50V, 10%, X5R, 1206; Capacitance:10µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;
CGA Series 1206 10 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85C Low ESR Automotive T/R
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 10uF 50V X5R 10% SMD 1206 85°C Plastic T/R
Avnet Japan
TDK - CGA5L3X5R1H106K160AB - Keramikvielschichtkondensator, SMD, 10 µF, 50 V, 1206 [Metrisch 3216], ± 10%, X5R, Baureihe CGA
Capacitance uF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.9 / Packaging = Reel