Murata GRM31CR6YA106KA12L

Ceramic capacitor SMD-1206 10000nF (10uF) /35V X5R# K +- 10% Murata RoHS/4k/
$ 0.096
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR6YA106KA12L.

element14 APAC

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

Geoflip

Newark

TME

Ciiva

Inventory History

3 month trend:
-37.28%

CAD Models

Download Murata GRM31CR6YA106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.235
$ 0.235
Stock
789,491
1,271,283
1,271,283
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-04-18
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C106K3PACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31A106KAHNNNE
25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X5R +/-10%1206STD
TAIYO YUDENGMK316BJ106KL-T
35V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316BJ106KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X5R +/-10% 1206 AEC-Q200
Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]

Descriptions

Descriptions of Murata GRM31CR6YA106KA12L provided by its distributors.

Ceramic capacitor SMD-1206 10000nF (10uF) /35V X5R# K +- 10% Murata RoHS/4k/
35V 10uF ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 35 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3216M/1206
Cap Ceramic 10uF 35V X5R 10% Pad SMD 1206 85C T/R
Cap, Mlcc, 10Uf, 35Vdc, X5R, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR6YA106KA12L
Chip Capacitor (MLCC) 1206 10µF ±10% 35V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR6YA106KA12L.