TDK CGA5L2X7R2A684K160AA

Multilayer Ceramic Caps MLCC - SMD/SMT CGA 1206 100V 0.68uF X7R 10% AEC-Q200
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2X7R2A684K160AA.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-62.34%

CAD Models

Download TDK CGA5L2X7R2A684K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.134
Stock
50,330
76,956
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL31B684KBHNNNE
Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
TAIYO YUDENTMK316B7684KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 0.68uF 10% X7R
C Series 1206 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B684KAHNNNE
25V 680nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.68UF 100V X7R 1206 / 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
KYOCERA AVX1206YC684KAT2A
1206 680 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA5L2X7R2A684K160AA provided by its distributors.

Multilayer Ceramic Caps MLCC - SMD/SMT CGA 1206 100V 0.68uF X7R 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR CGA 100V 0.68muF ±10% X7R
Cap, 0.68Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L2X7R2A684K160AA
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 684, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5L2X7R2A684K(160AA)