TDK C3216X7R2A684K160AA

100V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2A684K160AA.

IHS

Datasheet34 pages4 years ago

TDK

ODG (Origin Data Global)

Inventory History

3 month trend:
-33.78%

CAD Models

Download TDK C3216X7R2A684K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.16
Stock
76,969
50,324
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1206C684K5RACTU
1206 C 680NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX1206YC684KAT2A
1206 680 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B684KBHNNNE
Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
16V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 680nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X7R2A684K160AA provided by its distributors.

100V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206
Cap Ceramic 0.68uF 100V X7R 10% Pad SMD 1206 125C T/R
Cap Ceramic 0.68uF 100V X7R 10% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:3.2x1.6x1.6mm
MLCC Ceramic Cap, 1206, 100v, 0.68Uf, 10%, tape/reel
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 684, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAP, MLCC, 0.68UF, 100VDC, X7R, 1206; Capacitance:0.68µF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos