TDK CGA5L2X7R2A104K160AE

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 10%, X7R, 1206 3216 Metric -T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2X7R2A104K160AE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-2.32%

CAD Models

Download TDK CGA5L2X7R2A104K160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.061
$ 0.061
Stock
107,594
746,242
746,242
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 100 V, 1206 [3216 Metric]
TAIYO YUDENHMK316B7104KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.1 uF, ± 10 %, 1206, X7R, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 10%
TAIYO YUDENHMK316BJ104KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.1 uF, ± 10 %, 1206, X5R/B, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
KYOCERA AVX12061C104KAT2A
CAP CER 0.1UF 100V X7R 1206 / Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of TDK CGA5L2X7R2A104K160AE provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 10%, X7R, 1206 3216 Metric -T/R
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 100V X7R 10% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
Cap, Aec-Q200, 0.1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L2X7R2A104K160AE
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 104, TOL: +/-10%, THICKNESS: 1.60+0.30,-020

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos