Murata GRM31CR72A104KW03L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 10%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR72A104KW03L.

IHS

Datasheet1 page16 years ago

Newark

CAD Models

Download Murata GRM31CR72A104KW03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
1
735,911
735,911
Authorized Distributors
2
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 100 V, 1206 [3216 Metric]
TAIYO YUDENHMK316B7104KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.1 uF, ± 10 %, 1206, X7R, RoHS
100V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK316BJ104KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.1 uF, ± 10 %, 1206, X5R/B, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
KYOCERA AVX12061C104KAT2A
CAP CER 0.1UF 100V X7R 1206 / Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of Murata GRM31CR72A104KW03L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 10%
Multilayer Ceramic Capacitor, Grm Series, 0.1 - F, - 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125C T/R
CAP, 0.1µF, 100V, 10%, X7R, 1206
CAP, 0.1µF, 100V, 10%, X7R, 1206; Capacitance: 0.1µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR72A104KW03L.