TDK CGA5L2NP01H104J160AA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% Tol, C0G, 30ppm, 0.1uf, 1206
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2NP01H104J160AA.

IHS

Datasheet1 page7 years ago

Farnell

TDK

Inventory History

3 month trend:
+7.10%

CAD Models

Download TDK CGA5L2NP01H104J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.211
Stock
277,567
419,853
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1206C104J5RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C104J5RACTU; 100 nF; 1206; 50 V; 50 V
KYOCERA AVX12065C104JAT2A
50V 100nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C104JAT2A
1206 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-5%
50V 100nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 25volts C0G 5%
Yageo GroupC1206C104J3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206

Descriptions

Descriptions of TDK CGA5L2NP01H104J160AA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% Tol, C0G, 30ppm,0.1uf,1206
50V 100nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 150C Automotive T/R
Cap Ceramic 0.1uF 50V C0G 5% SMD 1206 150°C Blister Plastic T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR CGA 50V 0.1muF ±5% C0G NP0
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 104, TOL: +/-5%, THICKNESS: 1.60 ± 0.20
Cap, Mlcc, 0.1Uf, 50V, 1206; Capacitance:0.1Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA5L2NP01H104J160AA
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Series = CGA / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.9 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos