
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM31C5C1H104JA01L | 92,000 | 2K | 16h | ||||||||
| Newark | GRM31C5C1H104JA01L | 28,534 | 1 | Cut Tape | ||||||||
| Future Electronics | GRM31C5C1H104JA01L | 240,000 | 2K | Tape & Reel | ||||||||
| TME | GRM31C5C1H104JA01L | 4,225 | 1 | 2h | ||||||||
| DigiKey | 490-6505-1-ND | 59,225 | 1 | Cut Tape |
Download Murata GRM31C5C1H104JA01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM31C5C1H104JA01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: