Descriptions of TDK CGA5L1X7R1C106K160AC provided by its distributors.
16V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, CGA5L1X7R1C106K160AC
CGA Series 1206 10 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125C T/R Automotive AEC-Q200
Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR CGA 16V 10muF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
CAP CERAMIC 10UF 16V X7R 10% SMD 1206 12
EIA CASE SIZE: 1206, VOLTAGE: 16, CAP VALUE: 106, TOL: +/-10%, THICKNESS: 1.60 +0.30,-0.10
Cap 10Uf 16Vdc X7R 10% Smd 1206 Rohs Compliant: Yes
Capacitance uF = 10 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.9 / Packaging = Reel