Murata GCM31CR71C106KA64L

16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR71C106KA64L.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

Future Electronics

Ciiva

Inventory History

3 month trend:
-8.82%

CAD Models

Download Murata GCM31CR71C106KA64L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.296
$ 0.296
Stock
4,642,403
3,540,177
3,540,177
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C106K4RACTU
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, C3216X7R1C106K160AC
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316AB7106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16V X7R +/-10% 1206 Gen Purp
1206 10 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM31CR71C106KA64L provided by its distributors.

16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 16V 10muF ±10% X7R
Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 10µF ±10% 16V X7R
Cap, 10Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR71C106KA64L
Ceramic Capacitor 10uF, 16VDC, 1206, ±10 %
CAP, 10µF, 16V, 10%, X7R, 1206; Capacitance:10µF; Voltage Rating:16V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM 31CR71C106KA64L
  • GCM31CR71C106KA64L.