TDK CGA5L1X5R1C156M160AC

Cap, Aec-Q200, 15Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L1X5R1C156M160AC
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L1X5R1C156M160AC.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

HQonline

Inventory History

3 month trend:
-1.30%

CAD Models

Download TDK CGA5L1X5R1C156M160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.313
Stock
81,217
41,680
Authorized Distributors
6
5
Capacitance
15 µF
15 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 15uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 15uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 15uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04026D156MAT2A
0402 15 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1210
Yageo GroupC1210C156K8PACTU
1210 C 15UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of TDK CGA5L1X5R1C156M160AC provided by its distributors.

Cap, Aec-Q200, 15Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L1X5R1C156M160AC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 16, CAP VALUE: 156, TOL: +/-20%, THICKNESS: 1.60 +0.30,-0.10
Cap Ceramic 15uF 16V X5R 20% SMD 1206 85°C Blister Plastic T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR CGA 16V 15muF ±20% X5R

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos