TDK C3216X5R1C156M160AB

16V 15uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1C156M160AB.

TME

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-5.10%

CAD Models

Download TDK C3216X5R1C156M160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.39
Stock
41,680
81,217
Authorized Distributors
5
6
Capacitance
15 µF
15 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap, Aec-Q200, 15Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L1X5R1C156M160AC
16V 15uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 15uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1210
Yageo GroupC1210C156K8PACTU
1210 C 15UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
Yageo GroupC1210C156K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1210

Descriptions

Descriptions of TDK C3216X5R1C156M160AB provided by its distributors.

16V 15uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:3.2x1.6x1.6mm
Cap, 15Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216X5R1C156M160AB
Cap Ceramic 15uF 16V X5R 20% SMD 1206 85°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 1206, VOLTAGE: 16, CAP VALUE: 156, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 15uF 16V X5R 20% Pad SMD 1206 85C Low ESR T/R

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1C156M160AB.