TDK CGA5H4C0G2J562J115AA

Cap Ceramic 0.0056uF 630V C0G 5% Pad SMD 1206 125C Automotive T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5H4C0G2J562J115AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Newark

Farnell

Inventory History

3 month trend:
+72.64%

CAD Models

Download TDK CGA5H4C0G2J562J115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.174
$ 0.174
Stock
41,112
92,165
92,165
Authorized Distributors
5
6
6
Capacitance
5.6 nF
5.6 nF
5.6 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 5.6nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 5.6nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1206 5.6 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206
1206 5.6 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CC Series 1206 5600 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK CGA5H4C0G2J562J115AA provided by its distributors.

Cap Ceramic 0.0056uF 630V C0G 5% Pad SMD 1206 125C Automotive T/R
630V 5.6nF 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=5.6nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 5600, TOL: +/-5%, THICKNESS: 1.15 +/-0.15
Capacitor, 5600PF, 630V, 5%, C0G/NP0, 1206; Capacitance:5600pF; Voltage Rating:630V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance
Capacitors Ceramic, 5600Pf, 5%, 630V, C0G, 1206[3216]; Capacitance:5600Pf; Voltage(Dc):630V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA5H4C0G2J562J115AA
CAP, 5600PF, 630V, 5%, C0G/NP0, 1206; Capacitance: 5600pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos