TDK CGA5H4NP02J562J115AA

CGA Series 1206 5.6 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5H4NP02J562J115AA.

IHS

Datasheet1 page6 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
-1.51%

CAD Models

Download TDK CGA5H4NP02J562J115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.165
Stock
58,219
35,646
Authorized Distributors
6
5
Capacitance
5.6 nF
5.6 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 5.6nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 5.6nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 5.6nF 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206
1206 5.6 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CC Series 1206 5600 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK CGA5H4NP02J562J115AA provided by its distributors.

CGA Series 1206 5.6 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206
Cap, 5600Pf, C0G/Np0, 630V, 1206 Rohs Compliant: Yes |Tdk CGA5H4NP02J562J115AA
Multilayer Ceramic Chip Capacitors, Capacitance=5.6nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 562, TOL: +/-5%, THICKNESS: 1.15+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos