| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CGA5F2X8R2A473K | 8,000 | 834 | Bulk | ||||||||
| Worldway Electronics | CGA5F2X8R2A473K | 20,140 | 7 | Tape & Reel | 20h | |||||||
| JRH Electronics | CGA5F2X8R2A473K | 8,000 | 834 | 8h | ||||||||
| Quest | CGA5F2X8R2A473K | 5,919 | 19h | |||||||||
| EIS COMPONENTS | CGA5F2X8R2A473K | Contact | 1 | Box | 7d |
Download TDK CGA5F2X8R2A473K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA5F2X8R2A473K provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: