What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA4J3X8R2A473K125AB

100V 47nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J3X8R2A473K125AB.

IHS

Datasheet16 pages7 years ago

Newark

Inventory History

3 month trend:
+52.88%

CAD Models

Download TDK CGA4J3X8R2A473K125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.065
$ 0.065
Stock
53,216
50,067
50,067
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 47nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F473KAT2A
0805 STANDARD 47NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
KYOCERA AVX08055F473KAU2A
0805 STANDARD 47NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
Yageo GroupC1206C473K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% Tc, 0.047Uf, Surface
KYOCERA AVX08055F473K4T2A
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.047muF ±10% X8R
100V 47nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA4J3X8R2A473K125AB provided by its distributors.

100V 47nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 100V X8R 10% Pad SMD 0805 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CGA 100V 0.047muF ±10% X8R
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 473, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Cap, Mlcc, 0.047Uf, 100V, 0805; Capacitance:0.047Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA4J3X8R2A473K125AB

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA4J3X8R2A473K125AB.