TDK C3216X8R2A473K085AA

100V 47nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X8R2A473K085AA.

Newark

Datasheet16 pages4 years ago
Datasheet5 pages24 years ago

TDK

Inventory History

3 month trend:
-30.01%

CAD Models

Download TDK C3216X8R2A473K085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.279
Stock
44,773
57,551
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
X8R
X8R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 1206
Cap Ceramic 0.047uF 100V X8R 10% SMD 1206 150°C Punched Paper T/R
Yageo GroupC1206C473K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% Tc, 0.047Uf, Surface
Cap Ceramic 0.047uF 100V X8R 20% SMD 1206 150°C Punched Paper T/R
50V 47nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F473KAT2A
0805 STANDARD 47NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of TDK C3216X8R2A473K085AA provided by its distributors.

100V 47nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:3.2x1.6x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 47000, TOL: +/-10%, THICKNESS: 0.85 ± 0.10
Cap Ceramic 0.047uF 100V X8R 10% Pad SMD 1206 150C T/R
Cap, Mlcc, 0.047Uf, 100V, X8R, 1206; Capacitance:0.047Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:C Series Rohs Compliant: Yes |Tdk C3216X8R2A473K085AA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos