
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA5C4C0G2J331J060AA | 8 | 10 | Cut Tape | ||||||||
| DigiKey | 445-5783-1-ND | 1,967 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CGA5C4C0G2J331J060AA | 4,000 | 4K | Bulk | ||||||||
| TME | CGA5C4C0G2J331JAA | 0 | 4K | 8h | ||||||||
| Avnet | CGA5C4C0G2J331J060AA | 0 | 4K | 11h |
Download datasheets and manufacturer documentation for TDK CGA5C4C0G2J331J060AA.
Download TDK CGA5C4C0G2J331J060AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA5C4C0G2J331J060AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5C4C0G2J331J060AA.