Yageo Group CC1206JRNPO9BN331

50V 330pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JRNPO9BN331.

IHS

Datasheet15 pages2 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-24.34%

CAD Models

Download Yageo Group CC1206JRNPO9BN331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12065A331JAT2A
1206 STANDARD 330PF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
630V 330pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C331J5GACTU
330pF ±5% 50V C0G 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX12067A331JAT2A
1206 STANDARD 330PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX12062A331JAT2A
1206 330 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C331JBCNNNC
50V 330pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1206JRNPO9BN331 provided by its distributors.

50V 330pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 330 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206
Cap Ceramic 330pF 50V C0G 5% SMD 1206 125°C Paper T/R
Avnet Japan
Ceramic Capacitor SMD 1206 K1206 330pF NP0 50V 5% REEL
Chip Capacitor (MLCC) 1206 330pF ±5% 50V C0G(NP0)
CAPACITOR, 1206, 330PF, 50V; Product Range:YAGEO - CC Series; Capacitance:330pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature ;RoHS Compliant: Yes
CAPACITOR, 1206, 330PF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:330pF; Capacitance Tolerance:± 5%; Voltage Rating:50V dc; Temperature Coefficient:± 30ppm/°C; Series:2238863; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; External Depth:1.055mm; External Length / Height:3.2mm; External Width:1.6mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.