TDK CGA5C4C0G2J181J

Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125°C Automotive T/R
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5C4C0G2J181J.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA5C4C0G2J181J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.067
Stock
29,000
28,312
Authorized Distributors
2
4
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CAP CER 180PF 630V C0G 1206 / 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
500V 180pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 180pF 500V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125C T/R
Yageo GroupC1206C181J5GACTU
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 180pF ±5% C0G NP0
KYOCERA AVX12065A181JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 1206 5% Tol

Descriptions

Descriptions of TDK CGA5C4C0G2J181J provided by its distributors.

Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206
CAPACITOR, 180PF, 1206, 630V, +/-5% ;ROHS COMPLIANT: YES
CAP CER 180PF 630V 5% NP0 1206
CAPACITOR, 180PF, 1206, 630V, +/-5%; Capacitance:180pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:630V; Capacitor Case Style:1206 [3216 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos