TDK CGA5C2C0G1H682J

Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1206 125C Low ESR Automotive T/R
$ 0.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5C2C0G1H682J.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA5C2C0G1H682J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.056
Stock
39,734
394,943
Authorized Distributors
2
6
Capacitance
680 pF
680 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061C682JAT2A
1206 6.8 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C682JAT2A
1206 6.8 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C682J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 1206 5%
1206 6.8 nF 50 V ±10% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0068uF 250V U2J 5% Pad SMD 1206 125C T/R
50V 6.8nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA5C2C0G1H682J provided by its distributors.

Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1206 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206
Case:C3216, T.C:C0G, Voltage:1H, Cap Value:682, Tol:J, Thickness:0.6, E series: 6
CAP CER 6800PF 50V 5% NP0 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos