Murata GRM31B7U2E682JW31L

Cap Ceramic 0.0068uF 250V U2J 5% Pad SMD 1206 125C T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31B7U2E682JW31L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

CAD Models

Download Murata GRM31B7U2E682JW31L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.117
Stock
31,657
448
Authorized Distributors
4
3
Capacitance
6.8 nF
6.8 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6800pF 10volt U2J +/-5%
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 6800pF
Cap Ceramic 0.0062uF 50V U2J 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GRM31B7U2E682JW31L provided by its distributors.

Cap Ceramic 0.0068uF 250V U2J 5% Pad SMD 1206 125C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 250V 6800pF ±5% U2J
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0068uF, Surface Mount, 3216M/1206
CAP CER 6800PF 250V U2J 1206
GRM 1206 U2J 6.8NF 250V 5%
new, original packaged

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH