TDK CGA4J3X5R1H474M125AB

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT: 2x1.25x1.25mm
$ 0.081
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J3X5R1H474M125AB.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4J3X5R1H474M125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.07
Stock
37,243
48,797
Authorized Distributors
3
4
Capacitance
470 nF
470 nF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 0.47UF 6.3V X7R 0805 / 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDENEMK212B7474MD-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.47 uF, ± 20 %, 0805, X7R, RoHS
KYOCERA AVX0805YC474MAT2A
0805 470 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7474MG-T
CAP CER 0.47UF 16V X7R 0805
50V 470nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805

Descriptions

Descriptions of TDK CGA4J3X5R1H474M125AB provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805
Mlcc,0805,x5R,50V,0.47Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X5R1H474M125AB
0805 (2012Metric) CERAMIC CAPACITOR CGA 50V 0.47muF ±20% X5R
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos