Murata LLA215R70J474MA14L

CAP CER 0.47UF 6.3V X7R 0805 / 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLA215R70J474MA14L.

Upverter

Datasheet206 pages9 years ago

Geoflip

Ciiva

CAD Models

Download Murata LLA215R70J474MA14L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK212B7474MD-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.47 uF, ± 20 %, 0805, X7R, RoHS
KYOCERA AVX0805YC474MAT2A
0805 470 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7474MG-T
CAP CER 0.47UF 16V X7R 0805
50V 470nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 470nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805

Descriptions

Descriptions of Murata LLA215R70J474MA14L provided by its distributors.

CAP CER 0.47UF 6.3V X7R 0805 / 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR LLA 6.3V 0.47muF ±20% X7R
CAP, 0.47UF, 6.3V, MLCC, 0805; Capacitance: 0.47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: LLA Series; Operating Temperatu
CAPACITOR, 470NF 6.3V X7R 0805 LOW ESL CAPACITOR, 470NF 6.3V X7R 0805 LOW ESL; CAPACITANCE:470NF; VOLTAGE RATING, DC:6.3V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH