TDK CGA4J1X7R0J106K125AC

6.3V 10uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J1X7R0J106K125AC.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+65.48%

CAD Models

Download TDK CGA4J1X7R0J106K125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.079
$ 0.079
Stock
7,053,099
5,572,205
5,572,205
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

6.3V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212B7106KG-T
0805 10 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
C Series 0805 10 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B106KQQNNNF
6.3V 10uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212AB7106KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X7R +/-10% 0805 AEC-Q200
0805 10 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA4J1X7R0J106K125AC provided by its distributors.

6.3V 10uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0805 10 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125C Low ESR Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125°C T/R
Avnet Japan
EIA CASE SIZE: 0805, VOLTAGE: 6.3, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
CAP, 10µF, 6.3V, 10%, X7R, 0805; Capacitance:10µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;
Capacitance:10µF; Voltage(DC):6.3V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CGA Conductive Epoxy Series; Product Length:2.01mm; Product Width:1.25mm RoHS Compliant: Yes
Capacitance uF = 10 / Rated Voltage V = 6.3 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA4J1X7R0J106K125AC.