Murata GRM21BR70J106KE76L

0805 10 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.119
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR70J106KE76L.

Factory Futures

Datasheet1 page18 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download Murata GRM21BR70J106KE76L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.079
$ 0.079
Stock
5,085,058
5,586,422
5,586,422
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

6.3V 10uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212B7106KG-T
0805 10 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
C Series 0805 10 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENJMK212AB7106KG-T
0805 10 uF 6.3 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENJMK212AB7106KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X7R +/-10% 0805 AEC-Q200

Descriptions

Descriptions of Murata GRM21BR70J106KE76L provided by its distributors.

0805 10 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125°C Embossed T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 10muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2012M/0805
10uF 10% 6.3V Ceramic Capacitor X7R 0805 Tape & Reel
Cap, Mlcc, 10Uf, 6.3Vdc, X7R, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR70J106KE76L
CAP, MLCC, 10UF, 6.3VDC, X7R, 0805;
CAP CER 10UF 6.3V 10% X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR70J106KE76L.