TDK CGA4C4NP02W681J060AA

CGA Series 0805 680 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4C4NP02W681J060AA.

IHS

Datasheet1 page6 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4C4NP02W681J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.107
Stock
49,461
46,887
Authorized Distributors
6
6
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 680pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 680 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
450V 680pF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 50 V 680 pF ±5% C0G Multilayer Ceramic Chip Capacitor
50V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 680 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA4C4NP02W681J060AA provided by its distributors.

CGA Series 0805 680 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 680pF 450V C0G 5% Pad SMD 0805 150C Automotive AEC-Q200 T/R
Mlcc,0805,np0,450V,680Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C4NP02W681J060AA
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=680pF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 450, CAP VALUE: 681, TOL: +/-5%, THICKNESS: 0.60+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos