
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12634-1-ND | 13,826 | 1 | Cut Tape | ||||||||
| TME | CGA4C2NP01H562JAA | 0 | 4K | 17h | ||||||||
| Avnet | CGA4C2NP01H562J060AA | 0 | 4K | 21h | ||||||||
| Arrow Electronics | CGA4C2NP01H562J060AA | 0 | 4K | |||||||||
| Mouser | 810-CGA4C2NP01H562JA | 5,271 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for TDK CGA4C2NP01H562J060AA.
Download TDK CGA4C2NP01H562J060AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA4C2NP01H562J060AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4C2NP01H562J060AA.