Murata GCM2195G1H562JA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0056uF 50Volts X8G 5%
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2195G1H562JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

X-ON

CAD Models

Download Murata GCM2195G1H562JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
25,565
21,130
Authorized Distributors
3
3
Capacitance
5.6 nF
5.6 nF
Dielectric
X8G
X8G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM2195G1H562JA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0056uF 50Volts X8G 5%
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 5600pF ±5% X8G
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2012M/0805
IC SUPERVISOR CPU 2K EEPR 8MSOP

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH