TDK CGA3E3X7S1A225K080AA

CGA Series 0603 2.2 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X7S1A225K080AA.

Upverter

Datasheet38 pages6 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download TDK CGA3E3X7S1A225K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.044
Stock
25,448
2,372,486
Authorized Distributors
1
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7S
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.1 mm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

10V 2.2uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 2.2uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 10%, X7S, 0603 [1608 Metric]

Descriptions

Descriptions of TDK CGA3E3X7S1A225K080AA provided by its distributors.

CGA Series 0603 2.2 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 10V X7S 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 225, TOL: +/-10%, THICKNESS: 0.80 +/-0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos