Murata GRM155C71A225KE11D

10V 2.2uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C71A225KE11D.

Newark

Datasheet4 pages6 years ago

TME

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+40.02%

CAD Models

Download Murata GRM155C71A225KE11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.038
Stock
13,173,518
1,003,260
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7S
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X7S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 2.2 uF 6.3 V ±10% X7S SMT Multilayer Ceramic Capacitor
6.3V 2.2uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 2.2uF X7S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X7S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C71A225KE11D provided by its distributors.

10V 2.2uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 V 2.2 uF ±10% Tolerance X7S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 10V X7S 10% Pad SMD 0402 125C T/R
Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C71A225KE11D
Chip Capacitor (MLCC) 0402 2.2µF ±10% 10V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C71A225KE11D.