Yageo Group C0603C103K3HACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8R 0603 10% AEC-Q200
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C103K3HACAUTO.

Farnell

Datasheet20 pages2 years ago
Datasheet4 pages1 year ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+73.53%

CAD Models

Download Yageo Group C0603C103K3HACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.142
Stock
240,847
236,248
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X8R
X8R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06035F103K4Z2A
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150C Automotive T/R
KYOCERA AVX06035F103K4T2A
0603 10 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
CGA Series 0603 10 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X8R ±10% 10000pF

Descriptions

Descriptions of Yageo Group C0603C103K3HACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8R 0603 10% AEC-Q200
Cap Ceramic 0.01uF 25V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 25V X8R 10% SMD 0603 150°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.