TDK CGA3E2X8R1E104K080AA

25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R1E104K080AA.

ODG (Origin Data Global)

Datasheet16 pages7 years ago

Newark

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-54.75%

CAD Models

Download TDK CGA3E2X8R1E104K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.03
$ 0.03
Stock
3,828,620
2,402,456
2,402,456
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X8R, CGA3E3X8R1H104K080AB
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0603 Conductive Epoxy 150C T/R Automotive AEC-Q200
25V 100nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065F104K4T2A
1206 Standard 100nF Ceramic Multilayer Cap; 50VDC; +150C; X8R Dielectric; +/-10% SMD

Descriptions

Descriptions of TDK CGA3E2X8R1E104K080AA provided by its distributors.

25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 0.1 uF 25 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0603, X8R, CGA3E2X8R1E104K080AA
Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 25V X8R 10% SMD 0603 150°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP CERAMIC, 0.1UF, 25V, X8R, 0603, FULL REEL
TDK - CGA3E2X8R1E104K080AA - SMD flerskiktig keramisk kondensator, 0.1 µF, 25 V, 0603 [1608 Metrisk], ± 10%, X8R, CGA Serien
Ceramic Capacitor, 0.1Uf, 25V, X8R, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA3E2X8R1E104K080AA.
Capacitance nF = 100 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X8R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X8R1E104K080AA.