What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM188R91E104KA37D

25V 100nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R91E104KA37D.

Newark

Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
-66.75%

CAD Models

Download Murata GCM188R91E104KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.033
$ 0.033
Stock
3,522,220
2,198,591
2,198,591
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
CAP CER 0.1UF 50V X8R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Descriptions

Descriptions of Murata GCM188R91E104KA37D provided by its distributors.

25V 100nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.1 uF 25 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCM 25V 0.1muF ±10% X8R
Cap Ceramic 0.1uF 25V X8R 10% SMD 0603 150°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R91E104KA37D.