TDK CGA3E2X5R1C224K080AA

16V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X5R1C224K080AA.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
+108%

CAD Models

Download TDK CGA3E2X5R1C224K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.031
$ 0.031
Stock
495,945
192,734
192,734
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK107BJ224KAHT
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
CAP CER 0.22UF 16V X5R 0603 / Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0603 85°C T/R
25V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107BJ224KAHT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10A224KA8NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10A224KP8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 220nF, Surface Mount, 0603 inch

Descriptions

Descriptions of TDK CGA3E2X5R1C224K080AA provided by its distributors.

16V 220nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 16V X5R 10% SMD 0603 85°C Punched Paper T/R
Avnet Japan
0603 (1608Metric) CERAMIC CAPACITOR CGA 16V 0.22muF ±10% X5R
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 224, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X5R1C224K080AA.