TDK CGA3E2C0G2A122J080AA

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G2A122J080AA.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-11.03%

CAD Models

Download TDK CGA3E2C0G2A122J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.02
$ 0.02
Stock
55,574
511,885
511,885
Authorized Distributors
6
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0603 1.2 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1200pF 100volt C0G +/-5%
Mlcc,0603,np0,100V,1.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A122J080AA
100V 1.2nF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E2C0G2A122J080AA provided by its distributors.

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1.2nF, LxWxT:1.6x0.8x0.8mm
TDK CGA3E2C0G2A122J080AA SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1200 pF, 100 V,5%, C0G / NP0, CGA Series
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 1200, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
CAP, 1200PF, 100V, 5%, C0G/NP0, 0603; Capacitance: 1200pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2C0G2A122J(080AA)